EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Maximum Voltage Rating | 48VDC |
Maximum Current Rating (A) | 10 |
Hold Current (A) | 0.16 |
Trip Current (A) | 0.45 |
Minimum Initial Resistance (Ohm) | 1.1 |
Maximum Post Trip Resistance (Ohm) | 5 |
Typical Power Dissipation (W) | 0.5(Max) |
Maximum Trip Time (s) | 0.3@1A |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Size (mm) | 3.4 X 1.8 X 1 |
Product Length (mm) | 3.4(Max) |
Product Depth (mm) | 1.8(Max) |
Product Height (mm) | 1(Max) |
Mounting | Surface Mount |
Package/Case | 1206 |