Samtec RF174-03RP1-01BJ1-0150 Cable Assembly Coaxial
Cable Assembly Coaxial 0.15m 26AWG MMCX to SMA PL-F Bulk
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Coaxial | |
PL-F | |
MMCX | |
SMA | |
Copper | |
26 | |
0.15 | |
2.7 | |
0.48 | |
25.4 | |
Black | |
50 | |
-50 | |
90 | |
Bulk | |
101.024pF/m | |
Right Angle to Straight | |
Brass/Beryllium Copper | |
Gold | |
Polyvinyl Chloride | |
5 | |
RG174 | |
Tinned Copper | |
Braid |
