Supplier Unconfirmed | |
5A002a.1. | |
Active | |
8517620090 | |
Automotive | Unknown |
PPAP | Unknown |
Module | |
DSSS|OQPSK | |
ISM | |
128 | |
15 | |
PCB | |
U.FL | |
2000 | |
2400(Typ) | |
2.4GHz | |
-103dBm | |
802.15.4 | |
20dBm | |
2 | |
3.3 | |
3.6 | |
3mi | |
Microcontroller | |
External/On Board | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 4.79 |
Package Width | 33.86 |
Package Length | 33.86 |
PCB changed | 24 |
24 |