LittelfuseRF2946-000ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 7V 3-Pin DFN
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Diode Array | |
Dual Common Anode | |
Uni-Directional | |
2 | |
7 | |
9.2 | |
0.05 | |
0.22 | |
-55 | |
125 |
Never worry about unexpected ESD again from implementing this diode array RF2946-000 ESD protection device manufactured from Littelfuse. This device's maximum clamping voltage is 9.2 V. This ESD diode has a maximum ESD protection device voltage of 20@Air Gap/20@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its capacitance value is 0.22 pF. It is made in a dual common anode configuration.