EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.10.00.40 |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 240V |
Maximum Current Rating (A) | 10 |
Hold Current (A) | 1 |
Trip Current (A) | 2 |
Minimum Initial Resistance (Ohm) | 0.218 |
Maximum Initial Resistance (Ohm) | 0.334 |
Maximum Post Trip Resistance (Ohm) | 0.58 |
Typical Power Dissipation (W) | 2.87 |
Maximum Trip Time (s) | 21@5A |
Termination Style | Radial |
Terminal Pitch (mm) | 11.4(Max) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Size (mm) | 18.7 X 5.1 |
Wire Form | Straight |
Lead Diameter (mm) | 0.81 |
Product Diameter (mm) | 18.7(Max) |
Product Depth (mm) | 5.1(Max) |
Seated Plane Height (mm) | 24.4(Max) |
Mounting | Through Hole |