EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 16VDC |
Maximum Current Rating (A) | 40 |
Hold Current (A) | 1.6 |
Trip Current (A) | 3.2 |
Minimum Initial Resistance (Ohm) | 0.03 |
Maximum Initial Resistance (Ohm) | 0.061 |
Maximum Post Trip Resistance (Ohm) | 0.11 |
Typical Power Dissipation (W) | 0.9 |
Maximum Trip Time (s) | 9@8A |
Termination Style | Radial |
Terminal Pitch (mm) | 5.8(Max) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bag |
Product Length (mm) | 8.9(Max) |
Product Depth (mm) | 3(Max) |
Product Height (mm) | 15.2(Max) |
Seated Plane Height (mm) | 15.2(Max) |
Mounting | Through Hole |