LittelfuseRF3922-000ESD Suppressors
ESD Suppressor TVS Bi-Dir 7V 2-Pin DFN T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.38(Max) mm |
Package Width | 0.6 mm |
Package Length | 1 mm |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | DFN |
2 | |
Lead Shape | No Lead |
Get protected from high voltage shocks with this tvs RF3922-000 ESD protection device developed by Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±22@Air Gap/±22@Contact Disc kV. This device's maximum clamping voltage is 14(Typ) V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.15(Typ) pF. It is made in a single configuration.