Artesyn Embedded PowerRFF700-48S28-5YDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 16.8V to 29.4V 25A 700W 12-Pin Brick
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 60.96 |
Package Length | 116.84 |
PCB changed | 12 |
Supplier Package | Brick |
12 |
Provide the ability to switch between voltages by using this step down RFF700-48S28-5Y DC to DC converter and switching regulator module. It has a voltage of 28 V. This part has a temperature range of -40 °C to 100 °C.