SUSUMU CO.,LTDRG1005P-202-D-T10Resistor Fixed Single-Surface Mount
Res Thin Film 0402 2K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
2K | |
0.5% | |
75 | |
No | |
Thin Film | |
85 to 155 | |
No | |
No | |
Yes | |
0402 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
N/R | |
1 | |
0.5 | |
0.35 | |
N/A | |
N/R | |
Surface Mount |
EDA / CAD Models |