EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Yes |
PPAP | Unknown |
Resistance Value (Ohm) | 1K |
Tolerance | 0.5% |
Maximum Voltage Rating (V) | 150 |
Current Sensing | No |
Power Rating (W) | 0.125 (1/8) |
Technology | Thin Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±25 |
Temperature Range @ Derated Power (°C) | 85 to 155 |
Special Features | Low Noise |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | Yes |
Case Size | 0805 |
Termination Style | Pad |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 0805 |
Product Length (mm) | 2 |
Product Depth (mm) | 1.25 |
Product Height (mm) | 0.4 |
Length Tolerance (mm) | ±0.2 |
Depth Tolerance (mm) | ±0.2 |
Height Tolerance (mm) | ±0.1 |
Mounting | Surface Mount |