TE ConnectivityRGEF1000PTC Resettable Fuses
PTC Resettable Fuse 10A(hold) 17A(trip) 16VDC 100A 3.6W 6s 0.004Ohm Radial 16.5 X 3 X 25.2mm Bag
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
This RGEF1000 PTC resettable fuse from TE Connectivity is an alternative to replacing burned out fuses. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.8(max) mm. This product is 16.5(Max) mm long, 25.2(Max) mm tall and 3(Max) mm deep.
EDA / CAD Models |