TE ConnectivityRGEF600PTC Resettable Fuses
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm Bag
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
This RGEF600 PTC resettable fuse from TE Connectivity is ideal for low current and low voltage ratings. This part has a lead diameter of 0.81(Nom) mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 5.8(max) mm. This product is 10.7(Max) mm long, 17.1(Max) mm tall and 3(Max) mm deep.
EDA / CAD Models |