Top Searched
Diotec Semiconductor AGRGL1DRectifiers
Diode Switching 200V 1A 2-Pin Mini-MELF T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
Part Number | |
Single | |
Active | |
-50 | |
-50 to 175 | |
1@Ta=75C | |
1.3 | |
175 | |
Diameter | 1.6 |
Mounting | Surface Mount |
Package Length | 3.5 |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 | |
Lead Shape | No Lead |