RECOM Power GmbHRH-0515DDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 1W Medical 5-Pin SIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 6 |
Package Length | 19.6 |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP |
5 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down RH-0515D DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a temperature range of -40 °C to 90 °C. This device comes in tube packaging.