VishayRH0052K000FE02

Res Wirewound 2KOhm 1% 7.5W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH0052K000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 7.5 W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±20 ppm/°C. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. The RH0052K000FE02 part has an axial termination style. This product is 28.58 mm long, 8.13 mm tall and 16.41 mm deep. This device is made with wirewound technology.

51 parts: Ships in 4 days

    Total$104.84Price for 10

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 51 parts
      • Price: $10.484