VishayRH0054R000FC02

Res Wirewound 4Ohm 1% 7.5W ±50ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH0054R000FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 4 Ohm. This durable part has a power rating of 7.5 W. Its temperature coefficient is ±50 ppm/°C. The RH0054R000FC02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. This product is 28.58 mm long, 8.13 mm tall and 16.41 mm deep. It has a tolerance of 1%. This device utilizes wirewound technology.

59 parts: Ships in 11 days

    Total$1.12Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 59 parts
      • Price: $1.119