VishayRH0102K000FE02

Res Wirewound 2KOhm 1% 12.5W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH0102K000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 2K Ohm. This dependable part has a power rating of 12.5 W. Its temperature coefficient is ±20 ppm/°C. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology. It has a tolerance of 1%. The RH0102K000FE02 part has an axial termination style.

80 parts: Ships in 4 days

    Total$39.72Price for 9

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 80 parts
      • Price: $4.413