VishayRH01030R00FE02

Res Wirewound 30Ohm 1% 12.5W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH01030R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 12.5 W. This product has a resistance value of 30 Ohm. Its temperature coefficient is ±20 ppm/°C. This part has an operating temperature of -55 to 250 °C. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. The RH01030R00FE02 part has an axial termination style. It has a tolerance of 1%. This device is made with wirewound technology.

4 parts: Ships today

    Total$2.88Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1736+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 4 parts
      • Price: $2.876