VishayRH01060R00FE02

Res Wirewound 60Ohm 1% 12.5W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH01060R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 60 Ohm. This part has a power rating of 12.5 W. Its temperature coefficient is ±20 ppm/°C. This device is made with wirewound technology. It has a tolerance of 1%. The RH01060R00FE02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep.

3 parts: Ships in 11 days

    Total$1.18Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1637+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 3 parts
      • Price: $1.178