VishayRH010R0100FC02

Res Wirewound 10mOhm 1% 12.5W Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH010R0100FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 10m Ohm. This part has a power rating of 12.5 W. Its temperature coefficient is ±100 ppm/°C. The RH010R0100FC02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. This device is made with wirewound technology.

30 parts: Ships in 4 days

    Total$75.54Price for 6

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 30 parts
      • Price: $12.59