VishayRH025150R0FE02

Res Wirewound 150Ohm 1% 25W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH025150R0FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 25 W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±20 ppm/°C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. The RH025150R0FE02 part has an axial termination style. This device utilizes wirewound technology.

66 parts: Ships in 3 days

    Total$36.57Price for 7

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 66 parts
      • Price: $5.225