VishayRH02516R00FE02

Res Wirewound 16Ohm 1% 25W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH02516R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 25 W. This product has a resistance value of 16 Ohm. Its temperature coefficient is ±20 ppm/°C. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. It has a tolerance of 1%. The RH02516R00FE02 part has an axial termination style.

3 parts: Ships today

    Total$2.50Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 3 parts
      • Price: $2.501