VishayRH0251R820FC02

Res Wirewound 1.82Ohm 1% 25W ±50ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH0251R820FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 1.82 Ohm. This durable part has a power rating of 25 W. Its temperature coefficient is ±50 ppm/°C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology. The RH0251R820FC02 part has an axial termination style.

5 parts: Ships tomorrow

    Total$0.99Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1741+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 5 parts
      • Price: $0.9911