VishayRH0253R000FE02

Res Wirewound 3Ohm 1% 25W ±50ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH0253R000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 3 Ohm. This durable part has a power rating of 25 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. The RH0253R000FE02 part has an axial termination style. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This device utilizes wirewound technology. This part has an operating temperature of -55 to 250 °C.

6 parts: Ships in 3 days

    Total$51.92Price for 2

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 6 parts
      • Price: $25.96

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.