VishayRH02550R00FE02

Res Wirewound 50Ohm 1% 25W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH02550R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 25 W. This product has a resistance value of 50 Ohm. Its temperature coefficient is ±20 ppm/°C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. The RH02550R00FE02 part has an axial termination style. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%.

647 parts: Ships in 4 days

    Total$47.68Price for 12

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 647 parts
      • Price: $3.973