VishayRH0256R000FC02
Res Wirewound 6Ohm 1% 25W ±50ppm/°C Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH0256R000FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 25 W. This product has a resistance value of 6 Ohm. Its temperature coefficient is ±50 ppm/°C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. The RH0256R000FC02 part has an axial termination style. This device is made with wirewound technology.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
