VishayRH025750R0FE02

Res Wirewound 750Ohm 1% 25W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH025750R0FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 750 Ohm. This durable part has a power rating of 25 W. Its temperature coefficient is ±20 ppm/°C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This device is made with wirewound technology. The RH025750R0FE02 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C.

65 parts: Ships in 3 days

    Total$55.06Price for 2

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 65 parts
      • Price: $27.5310