VishayRH05010K00FE02

Res Wirewound 10KOhm 1% 50W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH05010K00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 10K Ohm. This part has a power rating of 50 W. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. The RH05010K00FE02 part has an axial termination style. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device is made with wirewound technology.

10 parts: Ships tomorrow

    Total$3.08Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Mexico
      • In Stock: 10 parts
      • Price: $3.079