VishayRH05010R00FE02

Res Wirewound 10Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH05010R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 10 Ohm. This durable part has a power rating of 50 W. Its temperature coefficient is ±20 ppm/°C. This part has an operating temperature of -55 to 250 °C. The RH05010R00FE02 part has an axial termination style. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. It has a tolerance of 1%. This device is made with wirewound technology.

Total In Stock: 4 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    2307+
    Manufacturer Lead Time:
    7 weeks
    Country Of origin:
    Mexico
    • Price: