50% Off

VishayRH05027R00FC02

Res Wirewound 27Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH05027R00FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 50 W. This product has a resistance value of 27 Ohm. Its temperature coefficient is ±20 ppm/°C. The RH05027R00FC02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device is made with wirewound technology.

89 parts: Ships tomorrow

    Total$7.05Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 89 parts
      • Price: $7.046