VishayRH0502K000FE02

Res Wirewound 2KOhm 1% 50W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH0502K000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 50 W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device utilizes wirewound technology. The RH0502K000FE02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C.

122 parts: Ships in 3 days

    Total$61.69Price for 2

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 122 parts
      • Price: $30.8430