VishayRH050400R0FE02

Res Wirewound 400Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH050400R0FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 400 Ohm. This durable part has a power rating of 50 W. Its temperature coefficient is ±20 ppm/°C. The RH050400R0FE02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device is made with wirewound technology.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    7 weeks
    • Price: $12.900
    1. 5+$12.900
    2. 100+$5.678