VishayRH0505R000FE02

Res Wirewound 5Ohm 1% 50W ±50ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH0505R000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 5 Ohm. This part has a power rating of 50 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device utilizes wirewound technology. The RH0505R000FE02 part has an axial termination style.

278 parts: Ships today

    Total$8.82Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Mexico
      • In Stock: 278 parts
      • Price: $8.817