Analog DevicesRH137HLinear Regulators
Standard Regulator Neg -1.2V to -22V 1.5A 3-Pin TO-39 Tray
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Negative | |
Adjustable | |
-1.2 to -22 | |
1.5 | |
-1.275 | |
0.02%/V | |
0.5% | |
2000 | |
15°C/W | |
Current Limit|Thermal Protection | |
-55 | |
150 | |
Military | |
Tray | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
3 | |
Lead Shape | Through Hole |