Analog DevicesRH1498MOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 10-Pin CFPAK
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
2 | |
Rail to Rail Input/Output | |
0.8@5V | |
2.2 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1.1 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.065@5V | |
0.25@±15V | |
0.65@5V | |
4.4@5V | |
Dual|Single | |
4.5@±2.5V | |
12@5V | |
131.59 | |
0.3@5V | |
88 | |
76 | |
75 to 80 | |
10.5 | |
No | |
-55 | |
125 | |
Military | |
Mounting | Surface Mount |
Package Height | 2.29(Max) |
Package Width | 6.6(Max) |
Package Length | 7.11(Max) |
PCB changed | 10 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
10 | |
Lead Shape | Flat |