Analog DevicesRH1499MWOperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin CFPAK Tray
Not Compliant | |
9A515.e | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
4 | |
Rail to Rail Input/Output | |
0.8@5V | |
4.5 | |
12|15|18|24|28|5|9 | |
36 | |
±2.25 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.065@5V | |
0.65@5V | |
8.8@5V | |
Dual|Single | |
4.5@±2.5V | |
12@5V | |
131.59 | |
0.3@5V | |
88 | |
76 | |
75 to 80 | |
10.5 | |
No | |
-55 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.29(Max) |
Package Width | 7.62(Max) |
Package Length | 10.29(Max) |
PCB changed | 14 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
14 | |
Lead Shape | Flat |