Analog DevicesRH27CWOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±22V 10-Pin CFPAK Tray
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
1 | |
0.1@±15V | |
±22 | |
0.075@±15V | |
0.08@±15V | |
Dual | |
500 | |
1.7(Min)@±15V | |
8(Max)@±15V | |
116.9(Min) | |
0.6(Max)@±15V | |
94 | |
100 | |
95 to 105 | |
5(Min) | |
No | |
-55 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.29(Max) |
Package Width | 6.6(Max) |
Package Length | 7.11(Max) |
PCB changed | 10 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
10 | |
Lead Shape | Flat |