NichiconRHA1C271MCN1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6.7mm) SMD 0.022 Ohm 3.3A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
270uF | |
20% | |
16VDC | |
0.022 | |
Low | |
3.3 | |
864@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
8 X 6.7 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
N/A | |
N/R | |
N/R | |
6.7 | |
N/R |
EDA / CAD Models |