Stackpole Electronics, IncRHC2512FT100KResistor Fixed Single-Surface Mount

Res Thick Film 2512 100K Ohm 1% 2W ±100ppm/°C Pad SMD T/R

This is a RHC2512FT100K fixed single surface-mount resistor from SEI Stackpole Electronics. This durable part has a power rating of 2 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.3 mm long, 0.6 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%.

2,870 parts: Ships today

    Total$116.24Price for 339

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      339
      Maximum Of:
      2870
      Country Of origin:
      Japan
         
      • Price: $0.3429
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 2,870 parts
      • Price: $0.3429