EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Function | Crosspoint |
Number of Drivers | 1 |
Number of Receivers | 1 |
Maximum Propagation Delay Time (ns) | 2.8 |
Maximum Operating Frequency (MHz) | 400 |
Input Signal Type | TTL |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Differential Input Low Threshold Voltage (V) | -0.13(Max) |
Differential Input High Threshold Voltage (V) | 0.13(Min) |
Maximum Differential Output Voltage (V) | 0.4 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Input Current (uA) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.66 |
Package Width | 8.76 |
Package Length | 21.11 |
PCB changed | 64 |
Supplier Package | CFLAT |
Pin Count | 64 |