EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Function | Driver/Receiver |
Number of Drivers | 2 |
Number of Receivers | 2 |
Transmission Data Rate (Mbps) | 400 |
Maximum Propagation Delay Time (ns) | 1.5 |
Process Technology | CMOS |
Input Signal Type | LVDS |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Differential Input Low Threshold Voltage (V) | 0.13 |
Differential Input High Threshold Voltage (V) | 0.13 |
Maximum Differential Output Voltage (V) | 0.4 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Input Current (uA) | 19000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.46 |
Package Width | 7.11 |
Package Length | 11.81 |
PCB changed | 18 |
Standard Package Name | FPAK |
Supplier Package | CFLAT |
Pin Count | 18 |
Lead Shape | Flat |