NichiconRHS1A151MCN1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 150uF 10VDC 20%( 8 X 6.7mm) SMD 0.025 Ohm 3A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
150uF | |
20% | |
10VDC | |
0.025 | |
Low | |
3 | |
700@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
8 X 6.7 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
N/A | |
N/R | |
N/R | |
6.7 | |
N/R |
The RHS1A151MCN1GS polymer capacitor, made from pure aluminum and developed by Nichicon, will handle all of your circuit's voltage control needs. It can withstand a voltage of 10 VDC. It has 2 terminals. This product is 6.7 mm tall with a diameter of 8 mm. Its leakage current is 700@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |