NichiconRHT1A561MDN1Capacitor Aluminum Polymer

Cap Aluminum Polymer 560uF 10VDC 20%( 10 X 12.5mm) Radial 5mm 0.013 Ohm 5.25A 1000h 125°C Bulk

By adding one of Nichicon's RHT1A561MDN1 conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. Users like its long lead wire form. It can withstand a voltage of 10 VDC. This part has a lead diameter of 0.6 mm. It has 2 terminals. This product is 12.5 mm tall with a diameter of 10 mm. It has a tolerance of 20%. This product's terminal pitch is 5 mm. The RHT1A561MDN1 conductive polymer aluminum solid capacitor has a radial termination style. Its leakage current is 1120@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C.

48,426 parts: Ships in 11 days

    Total$97.74Price for 321

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1752+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 48,426 parts
      • Price: $0.3045