KOA CorporationRIAQ16TTEB4702BEResistor Networks and Arrays
Res Thin Film NET 47K Ohm 0.1% 0.8W ±25ppm/°C ISOL Molded 16-Pin QSOP Gull Wing SMD T/R
Compliant | |
EAR99 | |
8533.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
Network | |
8 | |
47K | |
0.1% | |
100 | |
0.8 | |
0.1 (1/10) | |
Thin Film | |
-55 | |
125 | |
±25 | |
ISOL | |
Molded | |
Gull Wing | |
16 | |
0.64 | |
Tape and Reel | |
QSOP | |
Rectangular | |
QSOP | |
4.9 | |
5.99 | |
Surface Mount |
Conserve space and power by adopting this RIAQ16TTEB4702BE resistor array from KOA Speer Electronics, allowing multiple configurations of resistors to be downsized into an IC.