Not Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
100 | |
10% | |
200 | |
0.25 (1/4) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
Pin | |
Side | |
1.78 | |
12(Elec) | |
1 | |
4320 | |
200 | |
Tube | |
7.37 | |
4.32 | |
6.35 | |
0.425 | |
Through Hole |
This RJ26FX101 potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 7.37 mm long, 6.35 mm tall and 4.32 mm deep. It has a tolerance of 10%. The RJ26FX101 part has a pin termination style. This device utilizes cermet technology. This part has an operating temperature of -65 to 150 °C.