AmphenolRJF6MGConnector Telephone and Telecom

Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e

Make a strong and durable connection with this ip67 rj-45 RJF6MG telephone and telecom connector from Amphenol. This PL connector has 8 PL contacts. It has a plug type gender. This connector has a single port. It has a straight body orientation. This cable has an operating temperature of -40 to 85 °C. This product is 57.8 mm long and 34.9 mm.

252 parts: Ships today

    Total$361.00Price for 10

    • (10)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2340+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      India
      • In Stock: 252 parts
      • Price: $36.10