AmphenolRJF71GConnector Telephone and Telecom
Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
Not Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Retain a secure connection with this robust ip67 rj-45 RJF71G telephone and telecom connector from Amphenol. This RCP connector has 8 RCP contacts. It has a straight body orientation. This connector has a single port. It has a receptacle type gender. This product is 39.1 mm long and 41.3 mm. This part has an operating temperature of -40 to 85 °C.