AmphenolRJF71NConnector Telephone and Telecom
Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | Unknown |
PPAP | Unknown |
IP67 RJ-45 | |
RCP | |
8 | |
8 | |
1 | |
8 | |
Cat 5e | |
Straight | |
-40 | |
85 | |
Single | |
39.1 | |
41.3 | |
Jam Nut |
The modular characteristics of this ip67 rj-45 RJF71N telephone and telecom connector from Amphenol make it a common choice for Ethernet network communication. This RCP connector has 8 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This connector has a single port. This part has an operating temperature of -40 to 85 °C. This product is 39.1 mm long and 41.3 mm.