AmphenolRJFRB73UConnector Telephone and Telecom
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Looking for a way to connect a telecom line? This rj-45 RJFRB73U telephone and telecom connector from Amphenol will meet and exceed your needs. This F connector has 8 F contacts. This connector has a single port. It has a straight body orientation. It has a female type gender. It uses the idt termination method. This cable has an operating temperature of -40 to 85 °C.