AmphenolRJFTV21GConnector Telephone and Telecom
Conn RJ-45 RCP 8 POS ST Flange Mount 8 Terminal 1 Port Cat 5e
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
IP67 RJ-45 | |
RCP | |
8 | |
8 | |
1 | |
8 | |
Cat 5e | |
Straight | |
500 | |
-40 | |
85 | |
Single | |
43.1 | |
36.53 | |
36.53 | |
Panel Mount |
A secure connection has never been easier to retain with this ip67 rj-45 RJFTV21G telephone and telecom connector from Amphenol. This RCP connector has 8 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This connector has a single port. This part has an operating temperature of -40 to 85 °C. This product is 43.1 mm long, 36.53 mm tall and 36.53 mm deep.